- RS Stock No.:
- 146-3125
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-3125
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Thread Size | 1/2in |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |