RS PRO Hose Connector Hose Tail Adaptor, BSP 3/4in 0.53in ID
- RS Stock No.:
- 146-3055
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3055
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inner Diameter | 0.53in | |
| Thread Size | 3/4in | |
| Hose Connector Type | Hose Tail Adaptor | |
| Body Material | Brass | |
| Connector Gender | Male | |
| Thread Standard | BSP | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 0.53in | ||
Thread Size 3/4in | ||
Hose Connector Type Hose Tail Adaptor | ||
Body Material Brass | ||
Connector Gender Male | ||
Thread Standard BSP | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
