RS PRO Hose Connector, BSP 3/8in 1/2in ID

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 2

£7.86

(exc. VAT)

£9.43

(inc. VAT)

RS Stock No.:
146-3039
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inner Diameter

1/2in

Thread Size

3/8in

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO Straight Brass Hose Connector, 3/8 in G Male


This turned brass male hose-tail adapter from the RS PRO range is a tougher connector than its plastic counterparts. Durable and watertight, even at high pressures, it's handy for joining two hoses together and can be used with a female connector.

This hose connector is commonly used in household appliances such as fridges, boilers and air conditioning units. For a smooth finish and shine on the surface, a lathe has been used to remove the top layer of metal during manufacturing.

Hose connectors like this one are often found in water or power plants and HVAC (heating, ventilation and air conditioning) systems. As part of the RS PRO range, this product has been thoroughly tested for consistent quality and durability. The British Standard Pipe (BSP) threading is an internationally accepted standard for interconnecting and sealing pipes and fittings.

Features and Benefits


• Straight hose tail connector
• Made of turned brass
• Suitable for a hose with an inner diameter of 1/2 inch
• Threaded connection of 3/8 inch
• Straight coupling
• G Male standard threading
• Male connector

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.