Sferaco Hose Connector, Straight Hose Coupling, BSP 80mm ID, 6 bar
- RS Stock No.:
- 639-583
- Mfr. Part No.:
- 2437080
- Brand:
- Sferaco
Subtotal (1 unit)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.31 |
*price indicative
- RS Stock No.:
- 639-583
- Mfr. Part No.:
- 2437080
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 80mm | |
| Hose Connector Type | Hose Coupling | |
| Body Material | Polypropylene | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 6 bar | |
Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 80mm | ||
Hose Connector Type Hose Coupling | ||
Body Material Polypropylene | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 6 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Polypropylene Guillemin symmetrical couplings are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 7-1 Rp and male BSP conical according to ISO 7-1 R.
Polypropylene fittings
White NBR gasket
According to NF-E 29572 standards
White NBR gasket
According to NF-E 29572 standards
