Sferaco Hose Connector, Straight Hose Coupling, BSP 1 1/2in 40mm ID, 6 bar

Subtotal (1 unit)*

£10.41

(exc. VAT)

£12.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.41

*price indicative

RS Stock No.:
639-577
Mfr. Part No.:
2434040
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

40mm

Thread Size

1 1/2in

Hose Connector Type

Hose Coupling

Body Material

Polypropylene

Connector Gender

Female

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

6 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Polypropylene Guillemin symmetrical couplings are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 7-1 Rp and male BSP conical according to ISO 7-1 R.

Polypropylene fittings
White NBR gasket
According to NF-E 29572 standards