Sferaco Hose Connector, Straight Hose Coupling 80mm ID, 16 bar
- RS Stock No.:
- 639-571
- Mfr. Part No.:
- 2427080
- Brand:
- Sferaco
Subtotal (1 unit)*
£113.71
(exc. VAT)
£136.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.71 |
*price indicative
- RS Stock No.:
- 639-571
- Mfr. Part No.:
- 2427080
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 80mm | |
| Hose Connector Type | Hose Coupling | |
| Body Material | Stainless Steel | |
| Coupling Connector Direction | Straight | |
| Maximum Working Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 80mm | ||
Hose Connector Type Hose Coupling | ||
Body Material Stainless Steel | ||
Coupling Connector Direction Straight | ||
Maximum Working Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Stainless steel Guillemin symmetrical couplings are designed for irrigation fire network hydrocarbon and all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +180°C and are manufactured under ISO 9001 2015 certification. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 228-1 and male BSP conical according to ISO 7-1 R.
Stainless steel fittings
FKM gasket
According to NF-E 29572 standards
FKM gasket
According to NF-E 29572 standards
