Sferaco Hose Connector, Straight Camlock Adaptor, BSP 1/4in 1/4in ID, 18 bar

Subtotal (1 unit)*

£26.24

(exc. VAT)

£31.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.24

*price indicative

RS Stock No.:
639-469
Mfr. Part No.:
2245007
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

1/4in

Thread Size

1/4in

Hose Connector Type

Camlock Adaptor

Body Material

Stainless Steel

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

18 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Stainless steel cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 228-1 while the male BSP is conical as per ISO 7-1 R.

Stainless steel fittings
NBR gasket
Stainless steel cam
According to MIL-C-27487 and A-A 59326