Sferaco Hose Coupling, Straight Hose Coupling, BSP 1in 1in ID, 16 bar

Subtotal (1 unit)*

£7.34

(exc. VAT)

£8.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.34

*price indicative

RS Stock No.:
639-429
Mfr. Part No.:
2202006
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Hose Coupling

Body Material

Aluminium

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Aluminum cam lock couplings are designed for all common fluids of the second group with female male BSP and hose coupling connections. They have a working temperature range from -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplings are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical as per ISO 228-1 while the male BSP is conical according to ISO 7-1 R.

Aluminum fittings
NBR gasket
Brass cam
According to MIL C 27487 and A A 59326

Related links