Sferaco Hose Connector, Straight Camlock Adaptor, BSP 1/4in 1/4in ID, 16 bar
- RS Stock No.:
- 639-422
- Mfr. Part No.:
- 2201007
- Brand:
- Sferaco
Subtotal (1 unit)*
£4.85
(exc. VAT)
£5.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.85 |
*price indicative
- RS Stock No.:
- 639-422
- Mfr. Part No.:
- 2201007
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 1/4in | |
| Thread Size | 1/4in | |
| Hose Connector Type | Camlock Adaptor | |
| Body Material | Aluminium | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 16 bar | |
Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 1/4in | ||
Thread Size 1/4in | ||
Hose Connector Type Camlock Adaptor | ||
Body Material Aluminium | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Aluminum cam lock couplers with female male BSP and hose coupling connection are designed for reliable performance in demanding applications. They operate within a temperature range of -10°C to +80°C and withstand a maximum pressure of 16 bars. The manufacturer is certified with ISO 9001 2015. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 228-1 and the male BSP is conical according to ISO 7-1 R.
Aluminum fittings
NBR gasket with the couplers
Brass cam
According to MIL C 27487 and A A 59326
NBR gasket with the couplers
Brass cam
According to MIL C 27487 and A A 59326
