Sferaco Hose Connector, Straight Hose Coupling, BSP 3/4in 40mm ID, 7 bar
- RS Stock No.:
- 639-395
- Mfr. Part No.:
- 2414040
- Brand:
- Sferaco
Subtotal (1 unit)*
£13.45
(exc. VAT)
£16.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.45 |
*price indicative
- RS Stock No.:
- 639-395
- Mfr. Part No.:
- 2414040
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 40mm | |
| Thread Size | 3/4in | |
| Hose Connector Type | Hose Coupling | |
| Body Material | Aluminium | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 40mm | ||
Thread Size 3/4in | ||
Hose Connector Type Hose Coupling | ||
Body Material Aluminium | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 7 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Aluminium Guillemin symmetrical couplings are designed for irrigation network fire hydrocarbon and all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 and ISO 14001 2015 certifications. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 228-1 and male BSP conical according to ISO 7-1 R.
Aluminium fittings
White NBR gasket
According to NF-E 29572 standards
White NBR gasket
According to NF-E 29572 standards
Related links
- Sferaco Hose Connector BSP 3/4in 40mm ID, 16 bar
- Sferaco Hose Connector BSP 3/4in 62mm ID, 7 bar
- Sferaco Hose Connector BSP 3/4in 65mm ID, 7 bar
- Sferaco Hose Connector BSP 3/4in 25mm ID, 7 bar
- Sferaco Hose Connector BSP 3/4in 50mm ID, 7 bar
- Sferaco Hose Connector BSP 3/4in 100mm ID, 7 bar
- Sferaco Hose Connector BSP 3/4in 80mm ID, 7 bar
- Sferaco Hose Connector BSP 3/4in 32mm ID, 7 bar
