Sferaco Hose Connector, Straight Hose Coupling, BSP 3/4in 25mm ID, 7 bar

Subtotal (1 unit)*

£6.86

(exc. VAT)

£8.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.86

*price indicative

RS Stock No.:
639-386
Mfr. Part No.:
2413025
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

25mm

Thread Size

3/4in

Hose Connector Type

Hose Coupling

Body Material

Aluminium

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

7 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Aluminium Guillemin symmetrical couplings are designed for irrigation network fire hydrocarbon and all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 and ISO 14001 2015 certifications. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 228-1 and male BSP conical according to ISO 7-1 R.

Aluminium fittings
White NBR gasket
According to NF-E 29572 standards