Sferaco Hose Coupling, Straight Hose Coupling, BSP 1/2in 1/2in ID, 6 bar

Subtotal (1 unit)*

£12.79

(exc. VAT)

£15.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£12.79

*price indicative

RS Stock No.:
639-359
Mfr. Part No.:
2212008
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

1/2in

Thread Size

1/2in

Hose Connector Type

Hose Coupling

Body Material

Polypropylene

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

6 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Polypropylene cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as stated in article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 7-1 Rp while the male BSP is conical according to ISO 7-1 R.

Polypropylene fittings
EPDM gasket with the couplers
Stainless steel cam