RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Hose Clamp, 23mm Band Width, 51 → 55mm ID
- RS Stock No.:
- 196-3957
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Hose Clamp, 20mm Band Width, 51 → 55mm ID
- RS Stock No.
- 271-0151
Price 1 Bag of 2
£5.50
(exc. VAT)
£6.60
(inc. VAT)
- RS Stock No.:
- 196-3957
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TH
Product Details
RS PRO Heavy Duty Hose Clamp, 430 Stainless Steel Band & Zinc Plated Steel Bolt
Introducing heavy duty hose clamps from RS PRO, a range of high quality clamps ideal for securely fastening a hose to a pipe or fitting. The clips are manufactured from stainless steel & zinc plated steel, offering excellent durability and corrosion resistance suitable for use in a range of environments. For enhanced strength with applications requiring a high tightening torque or reinforced thick wall hose, the clips also feature three spot welding on the underside of the band, with a unique inward band forming. RS PRO heavy duty hose clamps are available in a range of sizes, providing you with versatility and reliability to get the job done confidently.
Features and Benefits
- Stainless steel construction offering excellent durability
- Three spot welding on the underside of the band for enhanced strength
- Chromate 6 plating for enhanced corrosion resistance
- Quick and easy to install
- Ideal for connecting a hose to a pipe or external fitting
- Remains secure even with high pressure
- Available in a wide range of sizes
Applications
Heavy duty hose clamps are an alternative to standard worm driven hose clips, offering enhanced durability and strength with high pressure applications. The clamps can be installed over a hose, providing a secure seal to a pipe or similar fitting with evenly distributed pressure. Heavy duty hose clamps are ideal for use in areas such as:
- Automotive
- Plumbing
- DIY
- Agriculture
FAQs
How to install
To install a heavy duty hose clamp, simply place the clamp over the hose and connect the hose to the required fitting. By applying torque to the bolt of the clamp it will begin to tighten, creating a secure leak proof seal between the hose and fitting.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 51 → 55mm |
Clip Type | Hose Clamp |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 51mm |
Inside Diameter Maximum | 55mm |
Band Width | 23mm |
Screw/Bolt Head | Bolt Head |