RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 28mm Band Width, 85 → 91mm ID

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
196-3949
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

85 → 91mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

85mm

Inside Diameter Maximum

91mm

Band Width

28mm

Screw/Bolt Head

Bolt Head

COO (Country of Origin):
TH

RS PRO Heavy Duty Hose Clamp


Introducing heavy duty hose clamps from RS PRO, a range of high quality clamps ideal for securely fastening a hose to a pipe or fitting. The clips are manufactured from stainless steel, offering excellent durability and strength suitable for use in a range of environments. For enhanced strength with applications requiring a high tightening torque or reinforced thick wall hose, the clips also feature three spot welding on the underside of the band, with a unique inward band forming. RS PRO heavy duty hose clamps are available in a range of sizes, providing you with versatility and reliability to get the job done confidently.

Features and Benefits


  • Stainless steel construction offering excellent durability

  • Three spot welding on the underside of the band for enhanced strength

  • Quick and easy to install

  • Ideal for connecting a hose to a pipe or external fitting

  • Remains secure even with high pressure

  • Available in a wide range of sizes

Applications


Heavy duty hose clamps are an alternative to standard worm driven hose clips, offering enhanced durability and strength with high pressure applications. The clamps can be installed over a hose, providing a secure seal to a pipe or similar fitting with evenly distributed pressure. Heavy duty hose clamps are ideal for use in areas such as:
  • Automotive

  • Plumbing

  • DIY

  • Agriculture

FAQs


How to install


To install a heavy duty hose clamp, simply place the clamp over the hose and connect the hose to the required fitting. By applying torque to the bolt of the clamp it will begin to tighten, creating a secure leak proof seal between the hose and fitting.