HI-GRIP Zinc Plated Slotted Hex Hose Clip, 130 → 160mm ID
- RS Stock No.:
- 667-483
- Mfr. Part No.:
- HGJ160BP
- Brand:
- HI-GRIP
Subtotal (1 pack of 5 units)*
£50.31
(exc. VAT)
£60.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.31 | £10.062 |
*price indicative
- RS Stock No.:
- 667-483
- Mfr. Part No.:
- HGJ160BP
- Brand:
- HI-GRIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Inside Diameter | 130 → 160mm | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Inside Diameter Minimum | 130mm | |
| Inside Diameter Maximum | 160mm | |
| Screw/Bolt Head | Slotted Hex | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Inside Diameter 130 → 160mm | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Inside Diameter Minimum 130mm | ||
Inside Diameter Maximum 160mm | ||
Screw/Bolt Head Slotted Hex | ||
- COO (Country of Origin):
- GB
The HI-GRIP General purpose worm drive hose clips are highly valued for their quality, and resistance to demanding conditions. Manufactured to exceed BS5315 standards and tested for sealing ability, clamping force, and torque, they also carry the BSI Kitemark for assured performance. The Hi-Grip 316 is made entirely from BS316 EN 1.4401/1.4578 austenitic stainless steel, offering maximum corrosion resistance. Designed for marine, food, petrochemical, and pharmaceutical industries, it is Lloyds Register Type Approved for marine, offshore, and industrial applications.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
NATO approved
Durable construction
Bulk pack
The HI-GRIP General purpose worm drive hose clips are highly valued for their quality, and resistance to demanding conditions. Manufactured to exceed BS5315 standards and tested for sealing ability, clamping force, and torque, they also carry the BSI Kitemark for assured performance. The Hi-Grip 316 is made entirely from BS316 EN 1.4401/1.4578 austenitic stainless steel, offering maximum corrosion resistance. Designed for marine, food, petrochemical, and pharmaceutical industries, it is Lloyds Register Type Approved for marine, offshore, and industrial applications.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
NATO approved
Durable construction
Bulk pack
Related links
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 130 → 160mm ID
- RS PRO Stainless Steel 316 Slotted Hex Hose Clip 130 → 160mm ID
- HI-GRIP A4/316 Stainless Steel Slotted Screw Hose Clip 160mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 210 → 240mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 370 → 400mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 390 → 420mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 270 → 300mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 250 → 280mm ID