JCS Stainless Steel Slotted Hex Hose Clip, 16 → 18mm ID
- RS Stock No.:
- 667-470
- Mfr. Part No.:
- MCZ18BG
- Brand:
- JCS
Subtotal (1 pack of 10 units)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 23 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £9.29 | £0.929 |
*price indicative
- RS Stock No.:
- 667-470
- Mfr. Part No.:
- MCZ18BG
- Brand:
- JCS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JCS | |
Inside Diameter | 16 → 18mm | |
Clip Type | Hose Clip | |
Material | Stainless Steel | |
Inside Diameter Minimum | 16mm | |
Inside Diameter Maximum | 18mm | |
Screw/Bolt Head | Slotted Hex | |
Select all | ||
---|---|---|
Brand JCS | ||
Inside Diameter 16 → 18mm | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 16mm | ||
Inside Diameter Maximum 18mm | ||
Screw/Bolt Head Slotted Hex | ||
- COO (Country of Origin):
- GB
The JCS Mini-Clips provide an economical and reliable solution for low-pressure applications, particularly suited for fuel pipes, petrol, and LPG gas hoses. They offer a secure fit without requiring a large adjustment range. Made from a one-piece band with no welded parts, the design prevents hose damage, and the band is folded over the nut to keep it firmly in place even when the screw is removed. The screw head features a 7mm hexagon for use with a flexible shaft screwdriver, speeding up installation in tight spaces, and also includes a slot for standard screwdriver use.
Band constructed from mild steel with zinc coated
Screw and nut constructed from mild steel
Screw and nut are zinc plated and passivated
Durable construction
Screw and nut constructed from mild steel
Screw and nut are zinc plated and passivated
Durable construction
The JCS Mini-Clips provide an economical and reliable solution for low-pressure applications, particularly suited for fuel pipes, petrol, and LPG gas hoses. They offer a secure fit without requiring a large adjustment range. Made from a one-piece band with no welded parts, the design prevents hose damage, and the band is folded over the nut to keep it firmly in place even when the screw is removed. The screw head features a 7mm hexagon for use with a flexible shaft screwdriver, speeding up installation in tight spaces, and also includes a slot for standard screwdriver use.
Band constructed from mild steel with zinc coated
Screw and nut constructed from mild steel
Screw and nut are zinc plated and passivated
Durable construction
Screw and nut constructed from mild steel
Screw and nut are zinc plated and passivated
Durable construction