PREVOST Steel O Clip, 9mm ID
- RS Stock No.:
- 625-585
- Mfr. Part No.:
- 911P
- Brand:
- PREVOST
Subtotal (1 bag of 10 units)*
£2.60
(exc. VAT)
£3.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £2.60 | £0.26 |
*price indicative
- RS Stock No.:
- 625-585
- Mfr. Part No.:
- 911P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Inside Diameter | 9mm | |
Clip Type | O Clip | |
Material | Steel | |
Inside Diameter Minimum | 9mm | |
Inside Diameter Maximum | 11mm | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Inside Diameter 9mm | ||
Clip Type O Clip | ||
Material Steel | ||
Inside Diameter Minimum 9mm | ||
Inside Diameter Maximum 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The PREVOST O clip designed to meet the demanding needs of various applications where a reliable holding solution is crucial. Crafted from standard treated steel, it offers durability and longevity, ensuring that your fittings remain secure under pressure. Its versatile design accommodates a wide range of sizes, making it ideal for both industrial and domestic use. The meticulous attention to engineering means it not only delivers on performance but does so with ease of installation in mind. With this product, you can expect enhanced efficiency and peace of mind, knowing you have a top-quality solution at your disposal.
Constructed from standard treated steel for lasting strength
Designed to fit various diameter sizes for versatile application
Weighs minimally making it easy to handle and install
Packed conveniently for easy storage and transport
Engineered to ensure reliable retention under a variety of conditions
Designed to fit various diameter sizes for versatile application
Weighs minimally making it easy to handle and install
Packed conveniently for easy storage and transport
Engineered to ensure reliable retention under a variety of conditions