PREVOST Steel O Clip, 7mm ID
- RS Stock No.:
- 625-584
- Mfr. Part No.:
- 709P
- Brand:
- PREVOST
Subtotal (1 bag of 10 units)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £2.98 | £0.298 |
*price indicative
- RS Stock No.:
- 625-584
- Mfr. Part No.:
- 709P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Inside Diameter | 7mm | |
Clip Type | O Clip | |
Material | Steel | |
Inside Diameter Minimum | 7mm | |
Inside Diameter Maximum | 9mm | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Inside Diameter 7mm | ||
Clip Type O Clip | ||
Material Steel | ||
Inside Diameter Minimum 7mm | ||
Inside Diameter Maximum 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST O clip designed for durability and optimal functionality, making it an essential addition to your toolkit. Crafted from standard treated steel, this component offers a reliable solution for various applications. The unique double ear design enhances clamping strength while ensuring a snug fit, which is crucial for maintaining the integrity of your assemblies. The lightweight yet robust nature of this product ensures that it can withstand the rigours of daily use in both professional and DIY settings. Ideal for users looking to enhance their equipment's performance, this item promises long-lasting service, giving you the peace of mind you deserve in your projects.
Constructed from premium treated steel for superior strength
Double ear design improves clamping efficiency and stability
Lightweight ensuring minimal impact on overall assembly weight
Designed for easy installation reducing downtime during projects
Compatible with various applications for versatile use
Robust construction promises extended lifespan and durability
Double ear design improves clamping efficiency and stability
Lightweight ensuring minimal impact on overall assembly weight
Designed for easy installation reducing downtime during projects
Compatible with various applications for versatile use
Robust construction promises extended lifespan and durability