Xylem Jabsco Hose Assembly 2in to 1in
- RS Stock No.:
- 667-9135
- Mfr. Part No.:
- 16400-3400
- Brand:
- ITT Jabsco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-9135
- Mfr. Part No.:
- 16400-3400
- Brand:
- ITT Jabsco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Jabsco | |
| Connection Size 1 | 2in | |
| Connection Size 2 | 1in | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand ITT Jabsco | ||
Connection Size 1 2in | ||
Connection Size 2 1in | ||
Material PP | ||
