Subtotal (1 unit)*
£267.36
(exc. VAT)
£320.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £267.36 |
*price indicative
- RS Stock No.:
- 136-9473
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 10m | |
| Colour | Blue | |
| Bend Radius | 342mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Fuel & Oil | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 10m | ||
Colour Blue | ||
Bend Radius 342mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Fuel & Oil | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Medium Duty Suction and Delivery Hose, Oil Resistant
The RS Pro medium duty oil resistant delivery hose is designed for less arduous applications. It is reinforced with a rigid crush resistant white PVC helix. The hose is manufactured from a compound containing nitrile making it suitable for the transportation of fuel oils. Minimum frictional loss is achieved by the smooth bore.
Features and Benefits
• Optimum flow maintained by the smooth bore
• Resistant to a wide range of fuel oils
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even in colder temperatures
• Temperature range: -10 °C to +55 °C
Applications
The RS Pro medium duty hose is suitable for suction and delivery of diesel, petrol and mineral-based oils.
