PREVOST Flexible Hoses, 15.00 bar, 25 m Long
- RS Stock No.:
- 629-739
- Mfr. Part No.:
- DIFLEX 25
- Brand:
- PREVOST
Subtotal (1 reel of 25 metres)*
£128.41
(exc. VAT)
£154.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £128.41 | £5.136 |
*price indicative
- RS Stock No.:
- 629-739
- Mfr. Part No.:
- DIFLEX 25
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Length | 25m | |
| Product Type | Flexible Hoses | |
| Colour | Blue | |
| Bend Radius | 260.00mm | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 15.00 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Length 25m | ||
Product Type Flexible Hoses | ||
Colour Blue | ||
Bend Radius 260.00mm | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 15.00 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST PVC Hose Coil offers versatility to suit different working conditions and tools. It is designed for long service life, ensuring reliable performance over time. This multi-purpose hose coil is suitable for various applications, making it a practical choice for technicians. Its durable construction supports efficient and consistent use in demanding environments.
Supple
Flexible and light
15 bar operating pressure
