Moflash Horn, 24 V dc, 120dB at 1 m, DC
- RS Stock No.:
- 755-9593
- Mfr. Part No.:
- AHA1-2001
- Brand:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£115.20
(exc. VAT)
£138.24
(inc. VAT)
- RS Stock No.:
- 755-9593
- Mfr. Part No.:
- AHA1-2001
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 24 V dc | |
| Decibels at 1 Metre | 120dB | |
| Current Type | DC | |
| Application Type | Horn | |
| Maximum Decibel | 120dB | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | +66°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 24 V dc | ||
Decibels at 1 Metre 120dB | ||
Current Type DC | ||
Application Type Horn | ||
Maximum Decibel 120dB | ||
Minimum Temperature -35°C | ||
Maximum Temperature +66°C | ||
- COO (Country of Origin):
- GB
Industrial Hooter
The high output, low frequency resonating sound of the A1 Series industrial hooter provides a powerful warning tone ideal for marine and industrial applications. With a sound output of 120dB, the hooter can cut through background noise in almost any environment and is ideal as a time signalling alarm or process alarm.
Powerful, high output, 120dB
Traditional hooter sound
Ideal for high ambient noise areas
Two minutes on time rating
IP65 protection
RoHS compliant
CE marking
Traditional hooter sound
Ideal for high ambient noise areas
Two minutes on time rating
IP65 protection
RoHS compliant
CE marking
Horn

