Moflash Horn, 115 V ac, 120dB at 1 m, AC

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
755-9587
Mfr. Part No.:
AHA1-2004
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Supply Voltage

115 V ac

Decibels at 1 Metre

120dB

Current Type

AC

Application Type

Horn

Maximum Decibel

120dB

Maximum Temperature

+66°C

Minimum Temperature

-35°C

COO (Country of Origin):
GB

Moflash Hooter


The Moflash grey hooter is a high output, low-frequency resonating sound horn. It provides a powerful warning tone with a sound output of 120dB. This hooter can cut through background noise in almost any environment and is ideal as a time signalling alarm or process alarm.

Features and Benefits


Ideal for high ambient noise areas
Two minutes on time rating
Traditional hooter sound
The supply voltage of 115VAC
Operating temperature ranges between -35°C and 66°C

Applications


Marine applications
Industries

Certifications


IP65 rated
CE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007