- RS Stock No.:
- 872-4303
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 872-4303
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
Applications:
Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications
Heating and cooling
Lighting
Switchgear
Appliance applications
Standards
UL758, UL1581
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | White |
American Wire Gauge | 28 AWG |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | XLPE |
Outer Diameter | 2mm |
Voltage Rating | 600 V |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Conductor Material | Tinned Copper |
Wire Style | UL3321 |
Standards Met | UL 1581, UL 758 |
Insulation Wall Thickness | 0.8mm |
Number of Strands | 7 |
Size of Strands | 0.127 mm |