Nexans KU01 Series White 0.25 mm² Equipment Wire, 24 AWG, 19/0.13 mm, ETFE Insulation, 10132154

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 250 Metre(s)

£187.59

(exc. VAT)

£225.11

(inc. VAT)

RS Stock No.:
787-9822
Mfr. Part No.:
10132154
Brand:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

0.25 mm²

Sheath Colour

White

Cable Shape

Multicore

American Wire Gauge

24 AWG

Core Strands

19/0.13 mm

Insulation Material

ETFE

Outer Diameter

0.92mm

Voltage Rating

600 V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Series

KU01

Shield Type

None

Size of Strands

0.13 mm

Number of Strands

19

COO (Country of Origin):
FR

KU - Unscreened Hook-Up Wires- 600 Volts


Flexible hook-up wires designed primarily for internal wiring in electronic equipment. Flame and fire retardant.

Standards

NF C 93-524