Alpha Wire EcoWire Plus Series Yellow 2.1 mm² Hook Up Wire, 14 AWG, 19/0.36 mm, 30m, MPPE Insulation
- RS Stock No.:
- 749-5587
- Mfr. Part No.:
- 6829 YL005
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 749-5587
- Mfr. Part No.:
- 6829 YL005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Features and Benefits
Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Product Application Information
EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
What is mPPE?
mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH
EcoWire® Plus Hook-Up Wire, 6829 YL005
Conductor Size: 14 AWG (1.94 mm²)
Stranding: 19/27 (19 x 0.36)
Insulation Thickness: 0.012 Inch (0.30 mm)
Wire Diameter: 0.095 Inch (2.41 mm)
Colour: Yellow
Stranding: 19/27 (19 x 0.36)
Insulation Thickness: 0.012 Inch (0.30 mm)
Wire Diameter: 0.095 Inch (2.41 mm)
Colour: Yellow
EcoWire Plus ™
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.1 mm² |
Sheath Colour | Yellow |
American Wire Gauge | 14 AWG |
Cable Shape | Single Core |
Core Strands | 19/0.36 mm |
Length | 30m |
Insulation Material | MPPE |
Voltage Rating | 300 V |
Outer Diameter | 2.41mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Wire Style | ISO 6722 |
Standards Met | CE, ISO 6722, Reach Complaint, RoHS Complaint |
Series | EcoWire Plus |
Insulation Wall Thickness | 0.3mm |
Shield Type | Unshielded |
Number of Strands | 19 |
Size of Strands | 0.36 mm |
- RS Stock No.:
- 749-5587
- Mfr. Part No.:
- 6829 YL005
- Brand:
- Alpha Wire