RS PRO Red 25 mm² Tri-rated Cable, 25m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£77.37

(exc. VAT)

£92.84

(inc. VAT)

RS Stock No.:
919-5589
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

25 mm²

Sheath Colour

Red

Length

25m

Insulation Material

PVC

Voltage Rating

1 kV dc, 600 V ac

Outer Diameter

9.8mm

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

Standards Met

BS 6231

Tri-rated

Yes

Series

BR

Insulation Wall Thickness

1.2mm

COO (Country of Origin):
GB

RS PRO Single Core Control Cable – Type BK


From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits


• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications


Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231