RS PRO Red 10 mm² Tri-rated Cable, 7 AWG, 25m, PVC Insulation
- RS Stock No.:
- 919-5551
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£139.44
(exc. VAT)
£167.33
(inc. VAT)
- RS Stock No.:
- 919-5551
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 7 AWG | |
| Length | 25m | |
| Insulation Material | PVC | |
| Outer Diameter | 6.8mm | |
| Voltage Rating | 1 kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Standards Met | BS-6231:2006 | |
| Tri-rated | Yes | |
| Series | BR | |
| Insulation Wall Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 7 AWG | ||
Length 25m | ||
Insulation Material PVC | ||
Outer Diameter 6.8mm | ||
Voltage Rating 1 kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Standards Met BS-6231:2006 | ||
Tri-rated Yes | ||
Series BR | ||
Insulation Wall Thickness 1mm | ||
- COO (Country of Origin):
- GB

