RS PRO White 2.1 mm² Hookup & Equipment Wire, 14 AWG, 41/0.25 mm, 305m, PVC Insulation
- RS Stock No.:
- 910-8500
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-8500
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.1 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 41/0.25 mm | |
| Length | 305m | |
| Insulation Material | PVC | |
| Outer Diameter | 3.46mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Wire Style | UL1015 | |
| Standards Met | E254881, UL1581, UL758, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Insulation Wall Thickness | 0.8mm | |
| Number of Strands | 41 | |
| Size of Strands | 0.254 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.1 mm² | ||
Sheath Colour White | ||
American Wire Gauge 14 AWG | ||
Cable Shape Single Core | ||
Core Strands 41/0.25 mm | ||
Length 305m | ||
Insulation Material PVC | ||
Outer Diameter 3.46mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Wire Style UL1015 | ||
Standards Met E254881, UL1581, UL758, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.8mm | ||
Number of Strands 41 | ||
Size of Strands 0.254 mm | ||
- COO (Country of Origin):
- CN


