RS PRO Black Hookup & Equipment Wire, 30 AWG, 7/0.102 mm, 30m, PTFE Insulation

RS Stock No.:
910-8453
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

30 AWG

Core Strands

7/0.102 mm

Length

30m

Insulation Material

PTFE

Voltage Rating

2 kV ac

Outer Diameter

0.81mm

Maximum Operating Temperature

+105 °C, +60 (Oil) °C

Conductor Material

Silver Plated Copper

Standards Met

UL758

Wire Style

UL1213

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.25mm

Size of Strands

0.102 mm

Number of Strands

7

COO (Country of Origin):
CN

RS UL1213 Hook-Up Wire


The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.

• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758

Standards

UL758