CAE Groupe KY Series Yellow 0.34 mm² Hookup & Equipment Wire, 22 AWG, 200m, PVC Insulation
- RS Stock No.:
- 910-7646
- Mfr. Part No.:
- KY33A02J
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 200 Metre(s)
£91.79
(exc. VAT)
£110.15
(inc. VAT)
- RS Stock No.:
- 910-7646
- Mfr. Part No.:
- KY33A02J
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Yellow | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 22 AWG | |
| Length | 200m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.2mm | |
| Voltage Rating | 750 V ac | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | IEC 60332-1, NF C 32-070/C2, NF C 93-521 | |
| Fire Behaviour | Flame Retardant | |
| Series | KY | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Yellow | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 22 AWG | ||
Length 200m | ||
Insulation Material PVC | ||
Outer Diameter 2.2mm | ||
Voltage Rating 750 V ac | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tinned Copper | ||
Standards Met IEC 60332-1, NF C 32-070/C2, NF C 93-521 | ||
Fire Behaviour Flame Retardant | ||
Series KY | ||
- COO (Country of Origin):
- IT

