RS PRO Orange 0.08 mm² Hookup & Equipment Wire, 28 AWG, 7/0.127 mm, 100m, PTFE Insulation
- RS Stock No.:
- 903-3977
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3977
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.08 mm² | |
| Sheath Colour | Orange | |
| American Wire Gauge | 28 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.127 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Outer Diameter | 0.74mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105 °C, +80 (Oil) °C | |
| Conductor Material | Stranded Silver Plated Copper | |
| Wire Style | UL1371 | |
| Standards Met | UL 758 | |
| Insulation Wall Thickness | 0.15mm | |
| Size of Strands | 0.127 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.08 mm² | ||
Sheath Colour Orange | ||
American Wire Gauge 28 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/0.127 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Outer Diameter 0.74mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105 °C, +80 (Oil) °C | ||
Conductor Material Stranded Silver Plated Copper | ||
Wire Style UL1371 | ||
Standards Met UL 758 | ||
Insulation Wall Thickness 0.15mm | ||
Size of Strands 0.127 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN


