RS PRO Purple 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation
- RS Stock No.:
- 884-0916
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£12.34
(exc. VAT)
£14.81
(inc. VAT)
- RS Stock No.:
- 884-0916
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Purple | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 11/0.16 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.43mm | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Stranded Tinned Copper | |
| Wire Style | UL1569 | |
| Standards Met | UL 1569, UL 1581, UL 758 | |
| Insulation Wall Thickness | 0.4mm | |
| Number of Strands | 11 | |
| Size of Strands | 0.16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Purple | ||
American Wire Gauge 24 AWG | ||
Core Strands 11/0.16 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 300 V | ||
Outer Diameter 1.43mm | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Stranded Tinned Copper | ||
Wire Style UL1569 | ||
Standards Met UL 1569, UL 1581, UL 758 | ||
Insulation Wall Thickness 0.4mm | ||
Number of Strands 11 | ||
Size of Strands 0.16 mm | ||
- COO (Country of Origin):
- CN

