RS PRO Orange 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

RS Stock No.:
884-0904
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.43mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Standards Met

UL 1569, UL 1581, UL 758

Wire Style

UL1569

Insulation Wall Thickness

0.4mm

Number of Strands

11

Size of Strands

0.16 mm

COO (Country of Origin):
CN