RS PRO Grey 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation
- RS Stock No.:
- 884-0893
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£10.39
(exc. VAT)
£12.47
(inc. VAT)
- RS Stock No.:
- 884-0893
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cross Sectional Area | 0.13 mm² | |
Sheath Colour | Grey | |
American Wire Gauge | 26 AWG | |
Core Strands | 7/0.16 mm | |
Length | 100m | |
Insulation Material | PVC | |
Outer Diameter | 1.3mm | |
Voltage Rating | 300 V | |
Maximum Operating Temperature | +105°C | |
Conductor Material | Stranded Tinned Copper | |
Standards Met | UL 1569, UL 1581, UL 758 | |
Wire Style | UL1569 | |
Insulation Wall Thickness | 0.4mm | |
Number of Strands | 7 | |
Size of Strands | 0.16 mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.13 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 26 AWG | ||
Core Strands 7/0.16 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1.3mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Stranded Tinned Copper | ||
Standards Met UL 1569, UL 1581, UL 758 | ||
Wire Style UL1569 | ||
Insulation Wall Thickness 0.4mm | ||
Number of Strands 7 | ||
Size of Strands 0.16 mm | ||
- COO (Country of Origin):
- CN
RS UL1569 Hook-Up Wire
The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.
• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available
Note
Tag may also indicate the following: 600 V peak for electronic use only.