RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 19/0.12 mm, 100m, PTFE Insulation

RS Stock No.:
877-6219
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

19/0.12 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

1.1mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-22759

Standards Met

MIL-W-22759/11 Type RC, SAE AS22759/11

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.127 mm

COO (Country of Origin):
CN