RS PRO Red 0.13 mm² Hook Up Wire, 26 AWG, 19/0.1 mm, 100m, PTFE Insulation

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£14.44

(exc. VAT)

£17.33

(inc. VAT)

RS Stock No.:
877-5446
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Red

Cable Shape

Wire/Single Core

American Wire Gauge

26 AWG

Core Strands

19/0.1 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.99mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-16878

Standards Met

MIL-W-16878/4

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.1 mm

COO (Country of Origin):
CN

RS MIL PTFE Hook-Up Wire


The RS MIL Hook-Up wire is ideal for use in aerospace and military electronic applications. The hook-up wire is constructed of a soft annealed, silver plated copper conductor with PTFE insulation. The wires continual usage rate is -55°C → +200°C.

Features and Benefits
• PTFE Material
• Stranded silver plated copper conductor
• Various colours
• MIL-W-16878/4, UL: 1213 Standards

Standards

MIL-W-16878/4, UL: 1213