RS PRO Purple Hook Up Wire, 20 AWG, 26/0.16 mm, 100m, XLPVC Insulation
- RS Stock No.:
- 877-5418
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£30.07
(exc. VAT)
£36.08
(inc. VAT)
- RS Stock No.:
- 877-5418
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sheath Colour | Purple | |
Cable Shape | Single Core | |
American Wire Gauge | 20 AWG | |
Core Strands | 26/0.16 mm | |
Length | 100m | |
Insulation Material | XLPVC | |
Voltage Rating | 150 V | |
Outer Diameter | 1.46mm | |
Maximum Operating Temperature | +80°C | |
Conductor Material | Tinned Copper | |
Wire Style | UL1429 | |
Standards Met | UL 1581, UL 758 | |
Fire Behaviour | Flame Retardant | |
Insulation Wall Thickness | 0.3mm | |
Size of Strands | 0.16 mm | |
Number of Strands | 20 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sheath Colour Purple | ||
Cable Shape Single Core | ||
American Wire Gauge 20 AWG | ||
Core Strands 26/0.16 mm | ||
Length 100m | ||
Insulation Material XLPVC | ||
Voltage Rating 150 V | ||
Outer Diameter 1.46mm | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Tinned Copper | ||
Wire Style UL1429 | ||
Standards Met UL 1581, UL 758 | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.16 mm | ||
Number of Strands 20 | ||
- COO (Country of Origin):
- CN
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Note
Tags may indicate the following: 300 V Peak for electronic use only
Standards
UL758, UL1581,RoHS