RS PRO Blue 0.52 mm² Hook Up Wire, 20 AWG, 26/0.16 mm, 100m, XLPVC Insulation

RS Stock No.:
877-5395
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.52 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

26/0.16 mm

Length

100m

Insulation Material

XLPVC

Voltage Rating

150 V

Outer Diameter

1.46mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

20

COO (Country of Origin):
CN