RS PRO Orange 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, XLPVC Insulation

RS Stock No.:
877-5342
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation Material

XLPVC

Outer Diameter

1.12mm

Voltage Rating

150 V

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL1429

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Size of Strands

0.2 mm

Number of Strands

7

COO (Country of Origin):
CN