RS PRO Brown 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£10.74

(exc. VAT)

£12.89

(inc. VAT)

RS Stock No.:
874-0403
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Brown

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.3mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS Compliant, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.16 mm

Number of Strands

7

COO (Country of Origin):
CN

RS UL1007 300V Hook-up Wire


The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.

Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG

Note

Tags may also indicate the following: 600 V Peak - For electronic use only

Standards

RoHS, VW-1, UL758, UL1581