RS PRO Brown 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£11.25

(exc. VAT)

£13.50

(inc. VAT)

RS Stock No.:
874-0365
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Brown

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.2mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant, UL 1581, UL 758

Wire Style

UL1007

Insulation Wall Thickness

0.4mm

Size of Strands

0.127 mm

Number of Strands

7

COO (Country of Origin):
CN