RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

RS Stock No.:
874-0147
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

White

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

300 V ac

Outer Diameter

1.14mm

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

UL1180

Standards Met

RoHS Compliant, UL 758

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.127 mm