RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPVC Insulation

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
874-0068
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation Material

XLPVC

Outer Diameter

2.1mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1431

Standards Met

RoHS Compliant, UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Size of Strands

0.16 mm

Number of Strands

11

COO (Country of Origin):
CN

RS UL1431 Hook-up Wire


The UL1431 hook-up wire is designed for internal wiring and electrical equipment applications.

• Various colours
• Stranded tinned copper conductors
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581

Standards

UL758, UL1581