RS PRO White 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation

RS Stock No.:
874-0046
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

XLPVC

Outer Diameter

2mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant, UL 1581, UL 758

Wire Style

UL1431

Insulation Wall Thickness

0.8mm

Number of Strands

7

Size of Strands

0.16 mm

COO (Country of Origin):
CN