RS PRO Brown 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, PVC Insulation
- RS Stock No.:
- 873-9961
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£16.59
(exc. VAT)
£19.91
(inc. VAT)
- RS Stock No.:
- 873-9961
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cross Sectional Area | 0.33 mm² | |
Sheath Colour | Brown | |
American Wire Gauge | 22 AWG | |
Core Strands | 7/0.25 mm | |
Length | 100m | |
Insulation Material | PVC | |
Outer Diameter | 1.6mm | |
Voltage Rating | 300 V | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +105°C | |
Conductor Material | Tinned Copper | |
Standards Met | UL1430 | |
Wire Style | UL1430 | |
Insulation Wall Thickness | 1.6mm | |
Size of Strands | 0.254 mm | |
Number of Strands | 7 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour Brown | ||
American Wire Gauge 22 AWG | ||
Core Strands 7/0.25 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1.6mm | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Tinned Copper | ||
Standards Met UL1430 | ||
Wire Style UL1430 | ||
Insulation Wall Thickness 1.6mm | ||
Size of Strands 0.254 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
Standards
UL758, UL1581