RS PRO Green 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
- RS Stock No.:
- 873-9630
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£36.68
(exc. VAT)
£44.02
(inc. VAT)
- RS Stock No.:
- 873-9630
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.08 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 28 AWG | |
| Core Strands | 7/0.12 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Outer Diameter | 0.89mm | |
| Voltage Rating | 2 kV | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | 0°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | UL Listed | |
| Wire Style | UL1213 | |
| Insulation Wall Thickness | 0.9mm | |
| Size of Strands | 0.127 mm | |
| Number of Strands | 7 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.08 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 28 AWG | ||
Core Strands 7/0.12 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Outer Diameter 0.89mm | ||
Voltage Rating 2 kV | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature 0°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met UL Listed | ||
Wire Style UL1213 | ||
Insulation Wall Thickness 0.9mm | ||
Size of Strands 0.127 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS UL1213 Hook-Up Wire
The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.
• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758
Standards
UL758

