RS PRO Yellow 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£17.74

(exc. VAT)

£21.29

(inc. VAT)

RS Stock No.:
872-5189
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Yellow

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

XLPE

Outer Diameter

1.3mm

Voltage Rating

300 V

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL3266

Insulation Wall Thickness

0.4mm

Number of Strands

7

Priced to Clear

Yes

Size of Strands

0.16 mm

COO (Country of Origin):
CN