RS PRO Grey 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPE Insulation
- RS Stock No.:
- 872-5126
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£13.36
(exc. VAT)
£16.03
(inc. VAT)
- RS Stock No.:
- 872-5126
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.08 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 28 AWG | |
| Core Strands | 7/0.12 mm | |
| Length | 100m | |
| Insulation Material | XLPE | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.2mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | 0°C | |
| Conductor Material | Stranded Tinned Copper | |
| Wire Style | UL3266 | |
| Standards Met | UL 1581, UL 758 | |
| Insulation Wall Thickness | 0.4mm | |
| Number of Strands | 7 | |
| Size of Strands | 0.127 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.08 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 28 AWG | ||
Core Strands 7/0.12 mm | ||
Length 100m | ||
Insulation Material XLPE | ||
Voltage Rating 300 V | ||
Outer Diameter 1.2mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature 0°C | ||
Conductor Material Stranded Tinned Copper | ||
Wire Style UL3266 | ||
Standards Met UL 1581, UL 758 | ||
Insulation Wall Thickness 0.4mm | ||
Number of Strands 7 | ||
Size of Strands 0.127 mm | ||
- COO (Country of Origin):
- CN
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Note
Tags may indicate the following: 600 V peak - For electronic use only
Standards
UL758, UL1581

