RS PRO Grey 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPE Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
872-4313
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Grey

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

XLPE

Outer Diameter

2mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+150°C

Conductor Material

Stranded Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL3321

Insulation Wall Thickness

0.8mm

Size of Strands

0.127 mm

Number of Strands

7

COO (Country of Origin):
CN